Skyworks SolutionsSI8284ED-ISRIGBT and MOSFET Gate Driver Photocouplers
SiC FET-Ready ISO Driver
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Preliminary |
HTS | EA |
Mounting | Surface Mount |
Package Height | 2.05(Min) |
Package Width | 7.5 |
Package Length | 15.4 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 24 |
Service Fee $7.00
Ships today
- Ships from:
- United States of America
- Date Code:
- 2402+
- Manufacturer Lead Time:
- 8 weeks
- Minimum Of :
- 1
- Maximum Of:
- 1250
- Country Of origin:
- United States of America
-
Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
Ships today
- Ships from:
- United States of America
- Date Code:
- 2402+
- Manufacturer Lead Time:
- 8 weeks
- Country Of origin:
- United States of America
- In Stock: 1,250 parts
- Price: $7.2013