Silicon LabsSI8380PS-IUDigital Isolators
2.5 kV 8-Channel Plc Input Isolator With Debounce Protection
The SI8380PS-IU from Silicon Labs is a bipolar digital interface with 24V sinking or sourcing inputs intended for applications such as programmable logic controllers, CNC machines, I/O modules, motion control systems and more. It offers eight total inputs, a low input current of only 1mA, and flowthrough output configuration with eight outputs. This unit is RoHS-compliant, UL-recognized, and has an operating temperature range of -40 to +125 °C.
Compliant | |
EAR99 | |
Active | |
8542330001 |