Silicon Labs SI8431AB-C-ISR Digital Isolators
2.5 kV 2 Forward & 1 Reverse 3-Channel Isolator

2.5 kV 2 Forward & 1 Reverse 3-Channel Isolator
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Yes |
PPAP | Unknown |
Type | General Purpose |
Number of Channels per Chip | 3 |
Maximum Data Rate | 1Mbps |
Maximum Rise Time (ns) | 5 |
Maximum Fall Time (ns) | 3.7 |
Minimum Pulse Width (ns) | 250 |
Maximum Pulse Width Distortion (ns) | 25 |
Maximum Propagation Delay Skew (ns) | 40 |
Output Type | CMOS |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Propagation Delay Time (tPHL) (ns) | 35 |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Propagation Delay Time (tPLH) (ns) | 35 |
Maximum Working Insulation Voltage | 560Vp |
Maximum Quiescent Supply Current (mA) | 4.2/4.1 |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 275 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Forward/Reverse Channels | 2/1 |
Minimum Common Mode Rejection (kV/us) | 25(Typ) |
Coupling Type | Capacitive Coupling |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
2.5 kV 2 Forward & 1 Reverse 3-Channel Isolator
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Yes |
PPAP | Unknown |
Type | General Purpose |
Number of Channels per Chip | 3 |
Maximum Data Rate | 1Mbps |
Maximum Rise Time (ns) | 5 |
Maximum Fall Time (ns) | 3.7 |
Minimum Pulse Width (ns) | 250 |
Maximum Pulse Width Distortion (ns) | 25 |
Maximum Propagation Delay Skew (ns) | 40 |
Output Type | CMOS |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Propagation Delay Time (tPHL) (ns) | 35 |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Propagation Delay Time (tPLH) (ns) | 35 |
Maximum Working Insulation Voltage | 560Vp |
Maximum Quiescent Supply Current (mA) | 4.2/4.1 |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 275 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Forward/Reverse Channels | 2/1 |
Minimum Common Mode Rejection (kV/us) | 25(Typ) |
Coupling Type | Capacitive Coupling |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers