EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | I2C |
Number of Channels per Chip | 2 |
Maximum Data Rate | 1.7MHZ |
Maximum Rise Time (ns) | 4 |
Maximum Fall Time (ns) | 4 |
Minimum Pulse Width (ns) | 40 |
Maximum Pulse Width Distortion (ns) | 12 |
Maximum Propagation Delay Skew (ns) | 20 |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Propagation Delay Time (tPHL) (ns) | 20 |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Propagation Delay Time (tPLH) (ns) | 20 |
Maximum Working Insulation Voltage | 630Vp |
Maximum Quiescent Supply Current (mA) | 7.6/6.5 |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 220 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Forward/Reverse Channels | 2/2 |
Minimum Common Mode Rejection (kV/us) | 35 |
Coupling Type | Capacitive Coupling |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |