Skyworks Solutions SI8630BD-B-ISR Digital Isolators
Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC W T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
General Purpose | |
CMOS | |
3 | |
150Mbps | |
4 | |
4 | |
5 | |
4.5 | |
4.5 | |
CMOS | |
5.5 | |
2.5 | |
13 | |
5000 | |
13 | |
1200Vp | |
10 | |
275 | |
-40 | |
125 | |
3.3|5 | |
3/0 | |
35 | |
Industrial | |
Capacitive Coupling | |
Mounting | Surface Mount |
Package Height | 2.05(Min) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 |
