Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
General Purpose | |
5 | |
150Mbps | |
4 | |
4 | |
5 | |
4.5 | |
5 | |
CMOS | |
5.5 | |
2.375 | |
14 | |
2500 | |
13 | |
1200Vp | |
5.7/28.7 | |
22 | |
415 | |
-40 | |
125 | |
2.5|3.3|5 | |
5/0 | |
50 | |
Automotive | |
Capacitive Coupling | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.89 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 |