EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Type | Isolation Amplifier |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain Range (dB) | <35 |
Maximum Voltage Gain (dB) | 8.1(Typ) |
Output Type | Differential |
Typical Output Current (mA) | 5(Max) |
Maximum Input Offset Voltage (mV) | 0.2(Typ)@5V@-40C to 125C |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Dual Supply Voltage (V) | 3 |
Typical Dual Supply Voltage (V) | 5 |
Maximum Dual Supply Voltage (V) | 5.5 |
Minimum DC Continuous Isolation Voltage (V) | 3750(Typ) |
Maximum Supply Current (mA) | 4.2(Typ)@3.3V |
Maximum Input Resistance (MOhm) | 0.0372(Typ) |
Maximum Power Dissipation (mW) | 212 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Power Supply Type | Dual |
Mounting | Surface Mount |
Package Height | 3.43(Max) |
Package Width | 6.6(Max) |
Package Length | 9.9(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
Pin Count | 8 |