Skyworks SolutionsSI8921AB-ISRSpecial Purpose Amplifiers
SP Amp ISOL Amp Single 5.5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.00 | |
Automotive | No |
PPAP | No |
Isolation Amplifier | |
2 | |
1 | |
100(Typ) | |
Differential | |
3.5@3.3V | |
0.15@5V | |
5.5 | |
5 to 7 | |
3 | |
5 | |
5.5 | |
4.6(Typ)@3.3V | |
0.0063(Typ)@5V | |
1120 | |
-40 | |
125 | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |