EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Isolation Amplifier |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 1 |
Minimum PSRR (dB) | 100(Typ) |
Output Type | Differential |
Typical Output Current (mA) | 3.5@3.3V |
Maximum Input Offset Voltage (mV) | 0.15@5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 4.6(Typ)@3.3V |
Maximum Input Resistance (MOhm) | 0.0214(Typ)@5V |
Maximum Power Dissipation (mW) | 1120 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |