Skyworks SolutionsSI8922BD-IS4Special Purpose Amplifiers
SP Amp ISOL Amp Single 5.5V 8-Pin Stretched SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.00 | |
Automotive | No |
PPAP | No |
Isolation Amplifier | |
2 | |
1 | |
100(Typ) | |
4.3@3.3V | |
0.35@5V | |
5.5 | |
5 to 7 | |
3 | |
5 | |
5.5 | |
4.5(Typ)@3.3V | |
0.0214(Typ)@5V | |
1390 | |
-40 | |
125 | |
Tube | |
Single | |
Mounting | Surface Mount |
Package Height | 2.33(Max) |
Package Width | 7.59(Max) |
Package Length | 5.94(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | Stretched SOIC W |
8 |