Skyworks SolutionsSI8931D-IS4Special Purpose Amplifiers
SP Amp ISOL Amp Single 5.5V 8-Pin Stretched SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.33(Max) |
Package Width | 7.59(Max) |
Package Length | 5.94(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | Stretched SOIC W |
8 |
EDA / CAD Models |