VishaySI9112DY-T1-E3PWM and Resonant Controllers
Current Mode PWM Controller 1000kHz 14-Pin SOIC N T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
Flyback|Forward|Push-Pull | |
1 | |
200 | |
1000 | |
50 | |
40 | |
40 | |
9 | |
13.5 | |
1 | |
900 | |
No | |
Yes | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |