EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High Side |
Driver Configuration | Non-Inverting |
Bridge Type | Half Bridge |
Number of Drivers | 1 |
Type | MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 50(Typ) |
Maximum Fall Time (ns) | 35(Typ) |
Maximum Propagation Delay Time (ns) | 135(Typ) |
Input Logic Compatibility | CMOS |
Minimum Operating Supply Voltage (V) | 10.8 |
Maximum Operating Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 0.5 |
Typical Input Low Threshold Voltage (V) | 6 |
Typical Input High Threshold Voltage (V) | 7.4 |
Peak Output Current (A) | 1 |
Maximum Power Dissipation (mW) | 700 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Special Features | Short Circuit Protected |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Width | 7.11(Max) |
Package Length | 10.92(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |