VishaySIC403ACD-T1-GE3Special Purpose Voltage Regulators
Buck Regulator with Programmable LDO 3V to 5.5V 32-Pin PowerPAK MLP55 EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Buck Regulator with Programmable LDO | |
1 | |
6 | |
3 to 28 | |
3 | |
5.5 | |
8(Typ) | |
3400 | |
1000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | DFN |
Supplier Package | PowerPAK MLP55 EP |
32 | |
Lead Shape | No Lead |
If you need to maintain a constant voltage level it's important to have the SIC403ACD-T1-GE3 shunt voltage regulator by Vishay. This variable voltage regulator has single output. This variable voltage regulator has an input voltage of 3 to 28 V. This part offers a switching frequency of 1000 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |