Vishay SIC403BCD-T1-GE3 Special Purpose Voltage Regulators
Buck Regulator with Programmable LDO 3V to 5.5V 32-Pin PowerPAK MLP55 EP T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Buck Regulator with Programmable LDO | |
1 | |
6 | |
3 to 28 | |
3 | |
5.5 | |
8(Typ) | |
3400 | |
1000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | DFN |
Supplier Package | PowerPAK MLP55 EP |
32 | |
Lead Shape | No Lead |
