VishaySIC472ED-T1-GE3DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 50.6V 12A 27-Pin PowerPAK MLP EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.5 | |
55 | |
0.8 to 50.6 | |
12 | |
DC/DC | |
100 to 2000 | |
Yes | |
98 | |
Positive | |
-40 | |
105 | |
Tape and Reel | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 27 |
Supplier Package | PowerPAK MLP EP |
27 |
EDA / CAD Models |