VishaySIC476ED-T1-GE3DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 15V 12A 27-Pin PowerPAK MLP EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 27 |
Supplier Package | PowerPAK MLP EP |
27 |
EDA / CAD Models |