VishaySIC632ACD-T1-GE3Gate and Power Drivers
Driver 1-OUT High Side/Low Side Inv 31-Pin PowerPAK MLP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 31 |
Supplier Package | PowerPAK MLP EP |
31 |
EDA / CAD Models |