VishaySIC632CD-T1-GE3Gate and Power Drivers
Driver 1-OUT High Side/Low Side Inv 31-Pin PowerPAK MLP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side|Low Side | |
Inverting | |
1 | |
Synchronous | |
MOSFET | |
1 | |
10(Typ) | |
10(Typ) | |
1500 | |
30(Typ) | |
3.3V|5V | |
4.5 | |
5 | |
5.5 | |
15 | |
-40 | |
125 | |
Under Voltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 31 |
Supplier Package | PowerPAK MLP EP |
31 |