VishaySIC780CD-T1-GE3Gate and Power Drivers
Driver 50A 1-OUT High Side/Low Side Inv/Non-Inv 40-Pin PowerPAK MLP66 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Side|Low Side | |
Inverting|Non-Inverting | |
1 | |
Synchronous | |
MOSFET | |
1 | |
1000 | |
20(Typ) | |
4.5 | |
5 | |
5.5 | |
0.3(Typ) | |
50 | |
-40 | |
125 | |
Under Voltage Lockout | |
No | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Supplier Package | PowerPAK MLP66 |
40 | |
Lead Shape | No Lead |
This SIC780CD-T1-GE3 specialized power IC from Vishay is ideal for odd components with unusual power needs. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |