VishaySIC931BED-T1-GE3DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.5V 20A 60-Pin PowerPAK MLP EP T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.5 | |
18 | |
0.6 to 5.5 | |
20 | |
DC/DC | |
2000 | |
Yes | |
95 | |
-40 | |
150 | |
Tape and Reel | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 6.5 |
Package Length | 10.6 |
PCB changed | 60 |
Supplier Package | PowerPAK MLP EP |
60 |
EDA / CAD Models |