VishaySIC967ED-T1-GE3DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 15V 6A 54-Pin PowerPAK MLP EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 6.5 |
Package Length | 10.6 |
PCB changed | 54 |
Supplier Package | PowerPAK MLP EP |
54 |
EDA / CAD Models |