Silicon LabsSIM3L134-C-GMMicrocontrollers - MCUs
ARM Cortex-32-bit 50 MHz 32 kB AES low power MCU
Compliant | |
5A992C | |
Obsolete | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |
Crucial to any electronic system is this SIM3L134-C-GM microcontroller from Silicon Laboratories, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.8 V. This is a 32 bit processor. Its ADC resolution is 12. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 32KB.