50% Off

Silicon LabsSIM3L167-C-GQRMicrocontrollers - MCUs

ARM Cortex-32-bit 50 MHz 256 kB LCD AES low power MCU

Used in any modern day system or circuit design this SIM3L167-C-GQR microcontroller from Silicon Laboratories, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. This is a 32 bit processor. Its ADC resolution is 12. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.8 V. Its flash program memory is 256KB.

200 parts: Ships today

    Total$3.65Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      200
      Country Of origin:
      Taiwan
         
      • Price: $3.652
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 200 parts
      • Price: $3.652