EU RoHS | Compliant |
ECCN (US) | 5A992C |
Part Status | NRND |
HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | SiM3U1xx |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M3 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 80 |
Maximum Clock Rate (MHz) | 80 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 128KB |
RAM Size | 32KB |
Maximum Expanded Memory Size | 16MB |
Programmability | Yes |
Interface Type | I2C/I2S/SPI/UART/USART/USB |
Number of I/Os | 28 |
No. of Timers | 3 |
PWM | 1 |
Number of ADCs | 2 |
ADC Channels | 7/11 |
ADC Resolution (bit) | 12/12 |
Number of DACs | 1 |
DAC Channels | 2 |
DAC Resolution (bit) | 10 |
USART | 2 |
UART | 2 |
USB | 1 |
SPI | 3 |
I2C | 2 |
I2S | 1 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 2 |
Parallel Master Port | No |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 650 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 40 |
Lead Shape | No Lead |