Samsung ARTIKSIP-KITNXE001 Samsung ARTIK Development BoardEmbedded System Development Boards and Kits
ARTIK 710 System on Module - SOM Development Board 1400MHz CPU 1GB RAM 4GB eMMC Flash
Samsung ARTIK SIP-KITNXE001 Product Description
Based on the octa core ARM Cortex A53 processor, Samsung’s ARTIK 710 module is highly integrated system that features a plethora of IoT ready elements. With packaged DRAM and Flash Memory, built in hardware security, and a wide variety of wireless communication options, this System-on-Module is capable, secure, and adaptable. This module features built in Gigabit Ethernet, Bluetooth 4.1 and Zigbee communication, all while maintaining a 49 x 36 x 3.45 mm footprint. The ARTIK 710 module is perfect for home automation and home hub devices that are required to support a rich user interface with camera and display options and end-to-end security.
SIP-KITNXE001 by Samsung ARTIK Product Video
Product Aliases for SIP-KITNXE001
Common product aliases for the SIP-KITNXE001 include SIP-KITNXE001, SIP KITNXE001, sipkitnxe001. This product is part of the ARTIK or ARTIK 710 family of products.
The SIP-KITNXE001 is associated with the following product categories: development kit, development board, evaluation board, development tools, Samsung development kit, Samsung IoT. Arrow Electronics carries a wide variety of products within these categories.
Certified Samsung ARTIK Distributor
Arrow Electronics is a certified Samsung ARTIK distributor, offering a variety of products. Sometimes referred to as Samsung Electronics Semiconductor, products include Samsung ARTIK development boards and Samsung ARTIK development kits. Arrow Electronics is an official source for Samsung ARTIK datasheets, schematics, and other product documentation.
SIP-KITNXE001 Samsung ARTIK Product Brief
Download ARTIK 710/710s Module Datasheet
Datasheet Snippet: The ARTIK gateway solution works automatically with SmartThings Cloud and ARTIK-enabled edge nodes. ARTIK 710 modules provide advanced performance to enable local processing for ”fog” computing and a built-in edge-node manager to provide effortless connection and provisioning, as well as management and monitoring of local devices.
If looking for a different Samsung ARTIK datasheet, development board datasheet, or development kit datasheet, please view our comprehensive library of Arrow Electronics datasheets.
SIP KITNXE001 Specifications
Compliant | |
5A992c. | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Development Board | |
ARTIK 710 | |
System on Module - SOM | |
1GB | |
4GB | |
eMMC Flash | |
3 | |
1 | |
1 | |
3 | |
2 | |
1 | |
6 | |
44 | |
HDMI/LVDS/MIPI CSI/MIPI DSI | |
LCD | |
SD | |
No | |
No | |
On Board | |
On Board | |
Flash | |
No |