EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 1.8 |
Maximum Output Current (A) | 0.15 |
Minimum Input Voltage (V) | 2.2 |
Maximum Input Voltage (V) | 6 |
Line Regulation | 0.2%/V |
Load Regulation | 0.009%/mA |
Maximum Power Dissipation (mW) | 187 |
Junction to Ambient | 294°C/W |
Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 5 |
Lead Shape | Gull-wing |