VishaySIP32451DB-T2-GE1Power Switches
Power Switch Hi Side 1-OUT 1.2A 56mOhm 4-Pin WCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
0.9 to 2.5 | |
-0.3 to 2.75 | |
0.9 to 2.5 | |
1.2(Max) | |
0.056 | |
196 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.32 |
Package Width | 0.76 |
Package Length | 0.76 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WCSP |
4 | |
Lead Shape | Ball |
It's simple to keep your circuit safe from large currents with this high side SIP32451DB-T2-GE1 power switch by Vishay. This charge controller has single output. This charge controller has an input voltage of 0.9 to 2.5 V. It features 0.056 Ohm switch on resistance. This device has a maximum power dissipation of 196 mW. Its maximum power dissipation is 196 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 85 °C.