VishaySIP32453DB-T2-GE1Power Switches

Power Switch Hi Side 1-OUT 1.2A 56mOhm 4-Pin WCSP T/R

Do your circuit specifications require switching between low and high currents and voltages? Vishay's high side SIP32453DB-T2-GE1 power switch is your solution. This charge controller has single output. This charge controller has an input voltage of 0.9 to 2.5 V. This device has a maximum power dissipation of 196 mW. It features 0.056 Ohm switch on resistance. Its maximum power dissipation is 196 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.2675
    1. 3000+$0.2675
    2. 6000+$0.2648
    3. 9000+$0.2622
    4. 12000+$0.2596
    5. 15000+$0.2570
    6. 24000+$0.2544
    7. 30000+$0.2518
    8. 45000+$0.2493
    9. 75000+$0.2468