VishaySIP32459DB-T2-GE1Power Switches

Power Switch Hi Side 1-OUT 3A 30mOhm 6-Pin WCSP T/R

It's simple to keep your circuit safe from large currents with this high side SIP32459DB-T2-GE1 power switch by Vishay. This charge controller has single output. It features 0.03 Ohm switch on resistance. This charge controller has an input voltage of 1.5 to 5.5 V. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.4416
    1. 3000+$0.4416