VishaySIP32461DB-T2-GE1Power Switches
Power Switch Hi Side 1-OUT 1.2A 95000mOhm Medical 4-Pin WCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
1.2 | |
5.5 | |
1.2 to 5.5 | |
1.2 to 5.5 | |
1.2(Max) | |
95 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.32 |
Package Width | 0.76 |
Package Length | 0.76 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WCSP |
4 | |
Lead Shape | Ball |
For a safe and easy method of switching using high levels of currents and voltages, use Vishay's high side SIP32461DB-T2-GE1 power switch. This charge controller has single output. This device has a maximum power dissipation of 300 mW. This charge controller has an input voltage of 1.2 to 5.5 V. It features 95 Ohm switch on resistance. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.