VishaySIP4282ADNP3-T1GE4Power Switches
Power Switch Hi Side 1-OUT 1.2A 350mOhm 4-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
1.5 | |
5.5 | |
-0.3 to 6.3 | |
1.5 to 5.5 | |
1.2(Max) | |
0.35 | |
324 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.6 |
Package Length | 1.2 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
4 | |
Lead Shape | No Lead |
For all your high current and voltage switching needs, use this high side SIP4282ADNP3-T1GE4 power switch by Vishay to get the fastest on and off response. This charge controller has single output. This device has a maximum power dissipation of 324 mW. This charge controller has an input voltage of 1.5 to 5.5 V. It features 0.35 Ohm switch on resistance. Its maximum power dissipation is 324 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.