EVERLIGHT Electronics Co., Ltd SIR323-5 Infrared Emitters
Infrared Emitter 875nm 40mW/sr Circular Top Mount 2-Pin T-1 3/4 Bag
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
875 | |
GaAlAs | |
4.7x4.7x4.5 | |
40mW/sr | |
35 | |
1.8 | |
5 | |
50 | |
10 | |
100 | |
100 | |
-25 | |
85 | |
Bag | |
No | |
No | |
Circular | |
Top Mount | |
Diameter | 5.9 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |
