Reduced Price
SiTimeSIT1602BI-12-18E-20.000000GMEMS Oscillators
Oscillator MEMS 20MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin PQFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
20 | |
±25 | |
15 | |
55 | |
HCMOS|LVCMOS | |
1.62 | |
1.98 | |
1.8 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2.5 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | PQFN |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |