SiTimeSIT2001BI-S3-XXS-25.000000GMEMS Oscillators
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V Medical 5-Pin SOT-23 SMD T/R
Compliant | |
Active | |
Automotive | No |
PPAP | No |
Programmable Clock Oscillator | |
25 | |
±50 | |
15 | |
55 | |
HCMOS|LVCMOS | |
2.25 | |
3.63 | |
2.5|2.8|3|3.3 | |
-40 | |
85 | |
Industrial |
EDA / CAD Models |