SiTimeSIT5000AC8E33E025.00000XMEMS Oscillators
Oscillator MEMS 25MHz ±5ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Clock Oscillator | |
25 | |
±5 | |
±2.5 (1st) | |
15 | |
55 | |
LVCMOS | |
2.97 | |
3.63 | |
3.3 | |
-20 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 |