SiTimeSIT5000AI-GE-33E0-38.400000TMEMS Oscillators
Oscillator MEMS 38.4MHz ±5ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Clock Oscillator | |
38.4 | |
±5 | |
±1.5 (1st) | |
15 | |
55 | |
LVCMOS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.7 |
Package Length | 2.4 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 |