SiTimeSIT5356AI-FQ-33E0-25.000000XMEMS Oscillators
Oscillator MEMS 25MHz ±0.1ppm (Stability) 15pF LVCMOS 55% 3.3V 10-Pin CQFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Programmable Temperature Compensated Clock Oscillator | |
25 | |
±0.1 | |
±0.3 (1st) | |
15 | |
55 | |
LVCMOS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | CQFN |
10 |
EDA / CAD Models |