SiTimeSIT8002AC-23-33S-25.000YMEMS Oscillators
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF 55% 3.3V 4-Pin QFN SMD T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Programmable Clock Oscillator | |
25 | |
±50 | |
1 (1st) | |
15 | |
55 | |
2.97 | |
3.63 | |
3.3 | |
-20 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 |