SiTimeSIT8004AC-13-33E-150.00000XMEMS Oscillators
Oscillator MEMS 150MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 60% 3.3V 4-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
150 | |
±50 | |
±1 (1st) | |
15 | |
60 | |
LVCMOS|LVTTL | |
2.97 | |
3.63 | |
3.3 | |
-20 | |
70 | |
Extended Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.5 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 |