SiTimeSIT8021AC-J4-18S-19.200000DMEMS Oscillators
Oscillator MEMS 19.2MHz ±100ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin CSP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Programmable Clock Oscillator | |
19.2 | |
±100 | |
±3 (1st) | |
15 | |
55 | |
LVCMOS | |
1.62 | |
1.98 | |
1.8 | |
-20 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.84 |
Package Length | 1.54 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | CSP |
4 |