Reduced Price
SiTimeSIT8920AM-31-33E-25.0000XMEMS Oscillators
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
25 | |
±20 | |
15 | |
55 | |
LVCMOS|LVTTL | |
2.97 | |
3.63 | |
3.3 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |