SiTimeSIT8920BM-12-33S-25.000000EMEMS Oscillators
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin PQFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
25 | |
±25 | |
15 | |
55 | |
LVCMOS|LVTTL | |
2.97 | |
3.63 | |
3.3 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2.5 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | PQFN |
4 | |
Lead Shape | No Lead |