Reduced Price
SiTimeSIT8924AA-72-33E-20.000000GMEMS Oscillators
Oscillator MEMS 20MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Programmable Clock Oscillator | |
20 | |
±25 | |
15 | |
55 | |
LVCMOS|LVTTL | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |