EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | Programmable Clock Oscillator |
Standard Frequency (MHz) | 1 to 110 |
Frequency Stability (ppm) | ±20 |
Output Level | LVCMOS |
Minimum Operating Supply Voltage (V) | 2.25 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 2.5|2.8|3|3.3 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |