SiTimeSIT9121AI-2D1-XXX000.FP0000XMEMS Oscillators
Oscillator MEMS 1MHz to 220MHz ±20ppm (Stability) LVDS 2.5V/3.3V 6-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Programmable Clock Oscillator | |
1 to 220 | |
±20 | |
LVDS | |
2.25 | |
3.63 | |
2.5|3.3 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | QFN |
6 | |
Lead Shape | No Lead |