Reduced Price
SiTimeSIT9365AC-1B2-33E125.000000GMEMS Oscillators
Oscillator MEMS 125MHz ±25ppm (Stability) LVPECL 55% 3.3V 6-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Clock Oscillator | |
125 | |
±25 | |
±1 (1st) | |
55 | |
LVPECL | |
2.97 | |
3.63 | |
3.3 | |
-20 | |
70 | |
Extended Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 2.5 mm |
Package Length | 3.2 mm |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | QFN |
6 | |
Lead Shape | No Lead |