Reduced Price
SiTimeSIT9365AC-2E2-25E156.250000XMEMS Oscillators
Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Clock Oscillator | |
156.25 | |
±25 | |
±1 (1st) | |
55 | |
LVDS | |
2.25 | |
2.75 | |
2.5 | |
-20 | |
70 | |
Extended Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
6 | |
Lead Shape | No Lead |