SiTimeSIT9386AI-4B1-33E156.250000EMEMS Oscillators
Oscillator MEMS 156.25MHz ±20ppm (Stability) HCSL 55% 3.3V 6-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Clock Oscillator | |
156.25 | |
±20 | |
±1 (1st) | |
55 | |
HCSL | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 2.5 mm |
Package Length | 3.2 mm |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | QFN |
6 | |
Lead Shape | No Lead |