CUI DevicesSJ1-3533NSConnector Audio and Video
Conn 3.5MM Stereo Jack F 3 POS RA Thru-Hole 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
3.5MM Stereo Jack | |
F | |
3 | |
3 | |
1 | |
Right Angle | |
0.3 | |
16VDC | |
50 | |
30 | |
-25 | |
85 | |
5000 | |
Steel | |
Nickel | |
Black | |
9.7 | |
18.5 | |
12.7 | |
Brass | |
Tin | |
Polybutylene Terephthalate | |
Through Hole |
EDA / CAD Models |